Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.761
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 150uF ESR 12mohm 3.381In Stock
4.500Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 180uF ESR 15mohm 441In Stock
1.500Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 180 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm 8.163In Stock
30.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3900mA 10mOhm 8In Stock
1.000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22UF 6.3V ESR=200 1.192In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 5.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors OS-CON, SVPS Series 659In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 15mOhm 3390mA 1.090In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 6.4 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 390uF 20% 3220mA 22mOhm 648In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 390 uF 20 % 6.3 VDC - 55 C + 105 C 22 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 4700mA 12mOhm 362In Stock
400Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 330uF 20% 1070mA 15mOhm 1.049In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 6.4 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 1480mA 12mOhm 69In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 11.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volt 47uF 70mohm POSCAP AEC-Q200 1.956In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP AEC-Q200 1.024In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP 556In Stock
2.000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 1.849In Stock
2.500Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm 628In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 16In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm 354In Stock
8.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 2.184In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms 1.003In Stock
2.000Expected 10/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 291In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 2.454In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm 1.918In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 18mohm 203In Stock
6.000Expected 21/09/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 1.098In Stock
2.500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel