Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.764
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.5VDC 7mOhm SP Polymer 3.393In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% 27mOhm AEC-Q200 4.016In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 1.884In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1.565In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 25mohm 2.951In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3.411In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 22 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 16volt 2.993In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.570In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 3.750In Stock
4.000Expected 13/02/2026
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 13 mm Bulk
Panasonic Tantalum Capacitors - Polymer 35VDC 15uF 150m POSCAP 3.118In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 15 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8.760In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 22uF 25volt 3.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 4.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 10volt 3.235In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 68 uF 20 % 10 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 11.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 4.403In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors NRFND 06252019, no REPLACMENT 3.263In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.1 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 5.004In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3.035In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 9mohm 8.754In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 33uF 16volt 3.611In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 33 uF 20 % 16 VDC - 40 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2V 2.008In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 560 uF 20 % 2 VDC - 40 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 390uF ESR 12mohm 567In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 33uF 20% Anti-Vibe AEC-Q200 877In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape