Vishay / Sprague Tantalum Capacitors - Polymer

Results: 993
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T54607M030E42BSA020 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T54607M030E42BSS038 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 35V ESR 70mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

47 uF 35 VDC 164.5 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 20% 16V ESR 25mohms Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

470 uF 16 VDC 752 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T54906M075E42BSA025 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T54906M075E42BZA025 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T54137M075E62BSA017 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T54137M075E62BSB017 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer T54287M050E62BSB017 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 75V 100mohms max ESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

15 uF 75 VDC 112.5 uA T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 75mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 75 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 30volts 20% 150mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

150 uF 30 VDC SMD/SMT 20 % 2917 150 mOhms 450 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T54157M035EE2TSS100 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

220 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 352 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer T54476M050EE2TSB100 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
Reel: 400

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 T54 Reel
Vishay / Sprague Tantalum Capacitors - Polymer Non-Stocked Lead-Time 28 Weeks
Min.: 400
Mult.: 400
150 uF 30 VDC SMD/SMT 20 % 2815 50 mOhms 450 uA 4.3 mm - 55 C + 125 C 7343 EL T54
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARY T54157M035EL2TSS100 Non-Stocked
Min.: 1
Mult.: 1
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 4 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel