Vishay / Sprague Tantalum Capacitors - Polymer

Results: 993
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 200 Max. ESR Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 9.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 9.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 9.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 8.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 8.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 8.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 5.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 2.5volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 8.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 8.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 20.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 4 VDC SMD/SMT 20 % 1206 180 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 11.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 11.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 100 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1206 180 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 10volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 6.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 4volts 20% A Case 250 Max. ESR Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

68 uF 4 VDC SMD/SMT 20 % 1206 250 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel