Vishay / Sprague Tantalum Capacitors - Polymer

Results: 993
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 16volts 20% V Case 70 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 15 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 18 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 25 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 40 Max. ESR Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% V Case 45 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 18 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 25 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 18 Max. ESR Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 45 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 10volts 20% V Case 60 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 68uF 10volts 20% V Case 100 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

68 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT55V686M016C0070 Non-Stocked
Min.: 1
Mult.: 1

68 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 108.8 uA 1.9 mm - 55 C + 105 C 7343 V Case T55
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% Z Case 45 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% C Case 25 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
Reel: 800

150 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 10volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 18 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
Reel: 800

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% Z Case 18 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
Reel: 800

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Z Case 18 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Reel: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
Reel: 800

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
Reel: 800

330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% Z Case 25 Max.ESR Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
Reel: 800

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel