Vishay / Sprague Tantalum Capacitors - Polymer

Results: 992
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 4.7uF 25volts 20% 500mohms maxESR 39.090In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.7 uF 25 VDC SMD/SMT 20 % 0805 500 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 300mohms maxESR 6.620In Stock
3.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

47 uF 8.2 VDC SMD/SMT 20 % 0805 300 mOhms 38.5 uA 0.5 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 8.2volts 20% 500mohms maxESR 5.552In Stock
3.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

47 uF 8.2 VDC SMD/SMT 20 % 0805 500 mOhms 38.5 uA 1 mm - 55 C + 105 C 2012 W0 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 1uF 35volts 20% 500mohms maxESR 16.549In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 uF 35 VDC SMD/SMT 20 % 0603 500 mOhms 3.5 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 16volts 20% 25mohms maxESR 1.604In Stock
1.600Expected 03/09/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 752 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 606In Stock
1.200On Order
Min.: 1
Mult.: 1
Reel: 1.200

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% B Case 100 Max.ESR 2.009In Stock
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 10volts 20% D Case 8 Max.ESR 720In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 20 % 2917 8 mOhms 330 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% 300mohms Max. ESR 4.498In Stock
Min.: 1
Mult.: 1
Reel: 4.000

47 uF 6.3 VDC SMD/SMT 20 % 0805 300 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 2012 W9 Case T58 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 740In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 25 VDC SMD/SMT 20 % 2917 120 mOhms 25 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 641In Stock
Min.: 1
Mult.: 1
Reel: 500

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 451In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 423In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 464In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 37.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
Min.: 1
Mult.: 1

150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M6R3C0040 456In Stock
Min.: 1
Mult.: 1

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M004C0040 480In Stock
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M010C0040 382In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0040 500In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D336M016C0070 498In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 890In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 20 VDC SMD/SMT 20 % 2917 100 Ohms 66 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 25 VDC SMD/SMT 20 % 2917 100 Ohms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M004C0040 500In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M6R3C0040 1.062In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T51