Vishay Semiconductors Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series
Vishay Semiconductors Tantalum Capacitors - Polymer T55D157M016C0010
300Expected 25/03/2026
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 20 % 2815 10 mOhms 2.8 mm - 55 C + 125 C 7343 D Case T55
Vishay Semiconductors Tantalum Capacitors - Polymer PRELIMINARY T54226M075EE2TZB100 Non-Stocked Lead-Time 40 Weeks
Min.: 400
Mult.: 400
No
22 uF 75 VDC SMD/SMT 20 % 2815 100 mOhms 165 uA 4.3 mm - 55 C + 125 C 7343 EE Case T54