Panasonic 10 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.737In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 180 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 10 uF, 1.0 A ripple, 20% 5.982In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 25volt 5.858In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 10 uF 20 % 25 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 3.533In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA 10.612In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 10uF ESR 220mohm 464In Stock
4.000Expected 09/09/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 10uF ESR 120mohm 373In Stock
13.500On Order
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 120 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10UF 20V ESR=40 529In Stock
3.000Expected 09/09/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON 165In Stock
5.000Expected 07/06/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF 60mohm 8x7mm OSCON 493In Stock
1.000Expected 06/09/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm 33In Stock
4.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10uf 50volts 2.5A OS-CON Polymer 1.121In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 10uF ESR 40mohm 311In Stock
31.000Expected 22/07/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uf 50volts OS-CON Polymer 5In Stock
4.500On Order
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 63volt AEC-Q200 149In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 370In Stock
2.000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 50volt AEC-Q200 466In Stock
23.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 63volt AEC-Q200 26In Stock
3.000Expected 22/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 10uF 125degC VibeProof AEC-Q200 3In Stock
6.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 2.091In Stock
2.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP 109In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 120 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 10uF 105degC VibeProof AEC-Q200 1In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 50volt AEC-Q200
13.972On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 10uF 20% ESR 100mOhm Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF ESR 60mohm
1.995On Order
Min.: 1
Mult.: 1
: 1.000

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) Reel, Cut Tape