Nichicon 100 uF Aluminium Organic Polymer Capacitors

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=41 17.181In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hours 20 % 41 mOhms 800 mA - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8.196In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 35V 20% 2.152In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 3 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V 20% 5.898In Stock
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 433In Stock
Min.: 1
Mult.: 1

100 uF 2.5 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 7 mOhms 4.2 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 100UF 25V ESR=27 476In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.1 A - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 652In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000
100 uF 6.3 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 2.5 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 4volts 100uF AEC-Q200 479In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 4 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 700In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 2.5 VDC SMD/SMT 4.2 mm (0.165 in) Aluminum Polymer Capacitors 2000 Hours 20 % 16 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 795In Stock
1.000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1.000
100 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 3.7 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF AEC-Q200 786In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 2.5 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% AEC-Q200 5In Stock
800On Order
Min.: 1
Mult.: 1
: 400

100 uF 20 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 22 mOhms 3.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200 2.339In Stock
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 35 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 20% AEC-Q200 385In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 800 mA - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 5.810In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.3 A - 55 C + 105 C 5 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 672In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 5 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibe Resistance AEC-Q200 738In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 5 A - 55 C + 135 C 12.5 mm 10 mm GWC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 8.642In Stock
8.000Expected 07/05/2027
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 4.3 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200 2.048In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1.986In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 39 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 472In Stock
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 4.3 A - 55 C + 135 C 10 mm Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vibe 982In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 17 mOhms 4.6 A - 55 C + 135 C 10 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe 1.289In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 18 mOhms 4 A - 55 C + 135 C 8 mm Vibration-Proof Can GXC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 519In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 1.9 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 290In Stock
Min.: 1
Mult.: 1
: 400

100 uF 63 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 1.9 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape