100 uF D Case Tantalum Capacitors - Polymer

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 65In Stock
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
Vishay / Polytech Tantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR
21.907On Order
Min.: 1
Mult.: 1
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm
2.907On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms
4.976Expected 26/11/2026
Min.: 1
Mult.: 1
: 2.500

100 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200
7.396On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010R0025 AEC-Q200
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=40Ohms cross to TCQD107M010R0040E AEC-Q200
1.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=45mOhms 100uA 2917 20%
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi
1.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010S0025E AEC-Q200 Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=18mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 100uF 20% 2917 ESR=80mOhm Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.5volts 20% 15mohms maxESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 500

100 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 63 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 40 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 40 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 40 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 40 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-40mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 40 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case D ESR-25mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D Case T56 Reel, Cut Tape, MouseReel