12 uF Aluminium Organic Polymer Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 2.139In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 80 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2.721In Stock
Min.: 1
Mult.: 1

12 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 130 mOhms 960 mA - 55 C + 125 C 10 mm Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 11In Stock
Min.: 1
Mult.: 1
: 500

12 uF 100 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 42 mOhms 1.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 1.560In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 50 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% THT 340mA Halogen Free 236In Stock
Min.: 1
Mult.: 1

12 uF 80 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 105 C 8 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Taping 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 50V 12uF 20% ESR=80mOhms 936In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hour 20 % 80 mOhms 800 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 100V 12uF 20% ESR=45mOhms 290In Stock
500Expected 29/05/2026
Min.: 1
Mult.: 1
: 500

12 uF 100 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.9 A - 55 C + 105 C 10 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting 177In Stock
Min.: 1
Mult.: 1

12 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Nichicon Aluminium Organic Polymer Capacitors 63VDC 12uF 20% Polymer High Voltage Type AEC-Q200 1.020In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 63 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uF 20% AEC-Q200 Polymer Chip Type 998In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 52 mOhms 400 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uf 20% chip type, polymer, high temp. 599In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 63 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 4000 Hour 20 % 51 mOhms 700 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 12uf 20% chip type, polymer, high temp. 1.238In Stock
Min.: 1
Mult.: 1
: 900

12 uF 80 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 4000 Hour 20 % 50 mOhms 800 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 364In Stock
500Expected 09/07/2026
Min.: 1
Mult.: 1
: 500

12 uF 125 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hour 20 % 69 mOhms 1.4 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12UF 15V 20% 985In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 50 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.25 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12UF 63V 20% 734In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 63 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Polymer High Voltage Type AEC-Q200
3.600Expected 03/08/2026
Min.: 1
Mult.: 1
: 900

12 uF 80 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 12uF 80V 20% 105C 2000H 8.0x8.0x11.7 Non-Stocked Lead-Time 25 Weeks
Min.: 10.800
Mult.: 10.800
: 10.800

12 uF 80 VDC SMD/SMT 8 mm (0.315 in) 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 80V 12uF 20% ESR=40mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 400
Mult.: 400
: 400

12 uF 80 VDC SMD/SMT 11.7 mm (0.461 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel
Vishay / Dale MAL218497103E3
Vishay / Dale Aluminium Organic Polymer Capacitors 12 F 50V 6,3x6,3x5,8mm 105 C 2000h Non-Stocked
Min.: 12.000
Mult.: 12.000
: 12.000
12 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS Reel
Vishay / Dale MAL218697102E3
Vishay / Dale Aluminium Organic Polymer Capacitors 12 F 50V 6,3x6,3x7,7mm 125 C 2000h Non-Stocked
Min.: 10.800
Mult.: 10.800
: 10.800
12 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C Can 186 CPNT Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 12uf 20% chip type, polymer, long life. Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

12 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20000 Hour 20 % 70 mOhms - 55 C + 105 C Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uF 105C AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

12 uF 63 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 70 mOhms 1.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 80V 12uF 105C AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

12 uF 80 VDC SMD/SMT 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hour 20 % 41 mOhms 1.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 12uF 20% AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 900

12 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 1500 Hour 20 % 65 mOhms 380 mA - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel