15 uF B Case Tantalum Capacitors - Polymer

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case B ESR-90mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case B ESR-100mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T56 Reel