18 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 75V 18uF 7343 ESR=100mOhms
1.000Expected 01/02/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 18 uF 20 % 75 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 18uF 20% 2700mA 35mOhm
1.000Expected 03/06/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% SMD 340mA Halogen Free
1.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 18 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 18uF 35V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms Reel
Panasonic Aluminium Organic Polymer Capacitors 18uf 50volts 2.7A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 18uF 20% 850mA 35mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 18uF 20% ESR=60mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 900

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 7.7 mm (0.303 in) 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 18uF SMD 2KHr ESR=48mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 48 mOhms 5.7 mm AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms THT Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 18 uF 20 % 100 VDC - 55 C + 105 C 40 mOhms 6.9 mm (0.272 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% THT 340mA Halogen Free Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 18 uF 20 % 63 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in) Bulk
KEMET Tantalum Capacitors - Polymer 18UF 50V 10% X Non-Stocked Lead-Time 53 Weeks
Min.: 500
Mult.: 500
: 500
No
SMD/SMT 18 uF 10 % 50 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel
Nichicon Aluminium Organic Polymer Capacitors 18uF 35V 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 105 C 64 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 18uF 20% AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7 mm (0.276 in) 7 mm AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 18 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 18 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 18 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 18 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape