18 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 7.7 mm (0.303 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 500
SMD/SMT 18 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 8.7 mm (0.343 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 900
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 18uF 35 Volt Non-Stocked
Min.: 2.000
Mult.: 1.000

Radial 18 uF 20 % 35 VDC - 55 C + 105 C 34 mOhms 11.5 mm (0.453 in) Bulk
Lelon ORS180M1VBK-0811
Lelon Aluminium Organic Polymer Capacitors 18uF 35 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

Radial 18 uF 20 % 35 VDC - 55 C + 105 C Bulk