200 uF Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Series Packaging
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD 1.605In Stock
2.400Expected 03/09/2026
Min.: 1
Mult.: 1
: 400

200 uF 50 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.8 SMD High Vibration 804In Stock
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 400

200 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape