270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 117In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 270uF 105C 11Mohms 200In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 8 mm (0.315 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 1.206In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 232In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR 472In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 270uF 25 Volts 20% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1.485In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 270uf 20% chip type, polymer, long life. 1.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon RS81C271MDN1CG
Nichicon Aluminium Organic Polymer Capacitors 203In Stock
600Expected 05/11/2026
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 500In Stock
3.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 105 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 1.192In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 270uF 2.7mA Life5000Hrs ESR=22mOhms 20% +105C Can 4.414In Stock
Min.: 1
Mult.: 1
: 600

Radial 270 uF 20 % 50 VDC - 55 C + 105 C 0.022 Ohms 13 mm Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 1.635In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1.663In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 864uA Life5000Hrs ESR=22mOhms 20% +105C Can 1.787In Stock
Min.: 1
Mult.: 1
: 2.000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 0.022 Ohms 8 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 270uF 3.402mA Life5000Hrs ESR=22mOhms 20% +105C Can 1.080In Stock
4.800Expected 06/08/2026
Min.: 1
Mult.: 1
: 600

Radial 270 uF 20 % 63 VDC - 55 C + 105 C 0.022 Ohms 17 mm Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1.148In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 225In Stock
1.750Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 250
: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 2.021In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) 10.3 mm (0.406 in) 10.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 270uF 125C ESR=2mOhms AECQ 10x10mm 880In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 270uF ESR 22mohm 1.996In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2.296In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 35volt AEC-Q200 7.992In Stock
18.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 270uf 125degC 8 x 10.2mm SMD 2.874In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 1.019In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel