270 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 270uF 20% STD 4000h AEC-Q200 1.485In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 270uF 20% 20mOhm AEC-Q200 517In Stock
1.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 270uF 20% L/S=5mm AEC-Q200 1.238In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 270 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 15.7 mm (0.618 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Hi Rip AEC-Q200 1.112In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 16 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 270uF 35volt AEC-Q200 1.058In Stock
4.000Expected 29/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 158In Stock
4.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 110In Stock
2.500Expected 14/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm 746In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 132In Stock
2.000On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 270uF 20% Anti-V Type AEC-Q200 26In Stock
5.250On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 12In Stock
1.750On Order
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 95In Stock
5.500Expected 17/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 270uF 20% ESR=12mOhms 265In Stock
Min.: 1
Mult.: 1
: 800

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 270uF 20% ESR=15mOhms 496In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 270uF 20% ESR=11mOhms 129In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=10 mOhms 400In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=15 mOhms 5In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF RAD 2KHr ESR=20 mOhms 253In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 7 mm (0.276 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 2KHr ESR=10 mOhms 4.759In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 10 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms 6.425In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 270uF RAD 5KHr ESR=15 mOhms 655In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms 1.672In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 270uF RAD 5KHr ESR=15 mOhms 263In Stock
2.500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 500

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 270uF RAD 5KHr ESR=18 mOhms 3.752In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=22 mOhms 1.217In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.5 mm (0.492 in) Bulk