2900 uF Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 432In Stock
Min.: 1
Mult.: 1

2900 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 56 mOhms 48 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2900uF 20% Crown Radial -40C / +125C ESR=56mOhms AEC-Q200 D=20.2mm 426In Stock
Min.: 1
Mult.: 1

2900 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 56 mOhms 41.4 A - 40 C + 125 C 27.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray