300 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 300uF 135C ESR=25mOhms AEC-Q200 2.980In Stock
Min.: 1
Mult.: 1
: 500

300 uF 20 % 25 VDC 25 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 300 uF 100mOhms 20% 179In Stock
60Expected 12/04/2027
Min.: 1
Mult.: 1
No
Axial 300 uF 20 % 50 VDC - 55 C + 105 C 100 mOhms Tray
KEMET Aluminium Organic Polymer Capacitors 25V 300uF 135C ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 3.000
Mult.: 500
: 500

300 uF 20 % 25 VDC 25 mOhms AEC-Q200 Reel