33 uF 3528 Tantalum Capacitors - Polymer

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ES R=200mOhm
2.236On Order
Min.: 1
Mult.: 1
: 2.500

33 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 52.8 uA 1 mm - 55 C + 105 C 3528 L Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=25mOhms
9.710Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 20.79 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms
4.000Expected 04/05/2027
Min.: 1
Mult.: 1
: 2.000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 52.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms
6.000Expected 17/12/2026
Min.: 1
Mult.: 1
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 40 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
6.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF ESR=70Ohms cross to TCQB336M006R0070 AEC-Q200
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 19.8 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 33uF ESR=70Ohms cross to TCQB336M010R0070E AEC-Q200
2.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 TCB Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF ESR=70ohms 20% Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

33 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCB Reel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=70mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin Non-Stocked Lead-Time 25 Weeks
Min.: 7.500
Mult.: 2.500
: 2.500

33 uF 16 VDC SMD/SMT 20 % 1210 150 mOhms 52.8 uA 1.5 mm - 55 C + 105 C 3528 H Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=200mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

33 uF 16 VDC SMD/SMT 20 % 1210 200 mOhms 52.8 uA 1.2 mm - 55 C + 105 C 3528 T Case TCN Undertab Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 13.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% B Case 80 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% B Case 70 Max. ESR Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 80 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 200 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 40 Max.ESR Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

33 uF 10 VDC SMD/SMT 20 % 1411 40 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 80 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

33 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 200 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

33 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3 volts 20% T Case 70 Max. ESR Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 3.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% T Case 150 Max. ESR Non-Stocked Lead-Time 42 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 20.8 uA 1.2 mm - 55 C + 105 C 3528 T Case T55 Reel