33 uF Bulk Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 3.990In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x11.9mm OS-CON 1.924In Stock
1.200Expected 11/08/2026
Min.: 1
Mult.: 1
Max.: 400

33 uF 63 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 125 C 8 mm Can SXV Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 33uF RAD 2KHr ESR=55 mOhms 3.885In Stock
Min.: 1
Mult.: 1

33 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.839 A - 55 C + 125 C 8 mm Can A759 Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 33uF ESR 45mohm 1.000In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.89 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Lead Terminal Cutting 185In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 25 mOhms 2.95 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting 170In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 2.802In Stock
Min.: 1
Mult.: 1

33 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 5000 Hour 20 % 40 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can A758 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 33uF RAD 2KHr ESR=75 mOhms 1.831In Stock
Min.: 1
Mult.: 1

33 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hour 20 % 75 mOhms 690 mA - 55 C + 125 C 5 mm Can A759 Bulk
Panasonic Aluminium Organic Polymer Capacitors 50V 33uF 35mOhms SMD 8x7mm 5In Stock
1.000Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 200

33 uF 50 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 850 mA - 55 C + 125 C 8 mm Can SEK Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 418In Stock
Min.: 1
Mult.: 1
Max.: 200

33 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 105 C 8 mm Can SXE Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1100mA AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 33uF 20% 803In Stock
Min.: 1
Mult.: 1

33 uF 10 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 33uF 20% 1.720In Stock
Min.: 1
Mult.: 1

33 uF 20 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 63V 20% 8 x 10 AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can HXC AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 33uF Radial 20% 2K Hours 125C ESR=36mOhms 2In Stock
5.000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
33 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 125 C Can A759 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 50V 20% 6.3 x 7.7 AEC-Q200
9.840On Order
Min.: 1
Mult.: 1

33 uF 50 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200
1.000Expected 14/09/2026
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 25V 20% 5 x 5.8 AEC-Q200
2.000Expected 10/12/2026
Min.: 1
Mult.: 1

33 uF 25 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 550 mA - 55 C + 125 C 5 mm Can HXC AEC-Q200 Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms THT Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 200

33 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 780 mA - 55 C + 105 C 8 mm Can SXE Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 33uF 100V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
Min.: 3.200
Mult.: 200

33 uF 100 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms - 55 C + 125 C Can AVG Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 33uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

33 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 33uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

33 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 63 Volts 20% Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000

33 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 26 mOhms 2.3 A - 55 C + 105 C Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 16 Weeks
Min.: 4.000
Mult.: 4.000

33 uF 25 VDC Radial 5 mm (0.197 in) Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RS6 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 63V 20% 10 x 10 AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

33 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can HXC AEC-Q200 Bulk