330 uF SMD/SMT Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 4.394In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 2.835In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 330 uF 10 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 2.092In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 25 Max. ESR 3.365In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=4.5 mOhms 2.220In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms 4.070In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC 9mOhm SP Polymer 3.304In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 9.119In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1.640In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms 1.801In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 330uF 20% ESR=20mOhms 8.975In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 330uF 2917 2KHr ESR=3 mOhms 1.696In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 2.487In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 330uF 20% SMT V-Chip -55/+125C 482In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2.141In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3.981In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2.634In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 2.5V 330uF SMD 9mOhms 2.072In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=12 mOhms 2.209In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 12 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=9mOhms 2.250In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 528In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 790In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm 216In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 3.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2.172In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel