360 uF Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
: 400

360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 2.000In Stock
Min.: 1
Mult.: 1
: 400

360 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 698In Stock
Min.: 1
Mult.: 1
: 400

360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.2 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel