380 uF Aluminium Organic Polymer Capacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 358In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC PHS225 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 425In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC PHV225 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF AXI 3KHr ESR=147 mOhms AECQ20 715In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC Axial 26.7 mm (1.051 in) Aluminum Hybrid Polymer Capacitors 3000 Hour - 10 %, + 30 % 147 mOhms 36.8 A - 40 C + 125 C 18.2 mm Vibration-Proof Can PHA225 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF RAD 3KHr ESR=7.1 mOhms AECQ20 305In Stock
Min.: 1
Mult.: 1

380 uF 63 VDC Radial 18.2 mm (0.717 in) Aluminum Hybrid Polymer Capacitors 3000 Hour - 10 %, + 30 % 7.1 mOhms 36.8 A - 40 C + 125 C 27 mm 18.2 mm Can PHH225 AEC-Q200 Tray