39 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 930mA Halogen Free 966In Stock
1.600Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 1.186In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 39uF 20% ESR=25mOhms 1.021In Stock
Min.: 1
Mult.: 1
: 800

Radial 39 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H Aluminum 39uF 20% 35V 777In Stock
Min.: 1
Mult.: 1
: 800

Radial 39 uF 20 % 35 VDC - 55 C + 105 C 32 mOhms 7 mm (0.276 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 39uF 20% ESR=25mOhms 477In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 39 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 39uF 20% ESR=25mOhms 909In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 39 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 39uF 20% ESR=40mOhms 804In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF RAD 2KHr ESR=42 mOhms 1.200In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Volt 39uF SMD 5KHr ESR=37 mOhms 9.099In Stock
10.000Expected 15/09/2026
Min.: 1
Mult.: 1

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 5.7 mm (0.224 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 7.381In Stock
12.000Expected 07/05/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 39uF SMD 2KHr ESR=38 mOhms 2.752In Stock
12.000Expected 09/04/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 80 VDC - 55 C + 125 C 38 mOhms 12.2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35volts 39uF ESR 30mohm 325In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 7 mm (0.276 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Cutting 8In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200 651In Stock
Min.: 1
Mult.: 1

Radial 39 uF 20 % 80 VDC - 40 C + 125 C 35 mOhms 9 mm (0.354 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 50VDC 39uF 20% Polymer High Voltage Type AEC-Q200 60In Stock
1.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 39uF 20% Polymer High Voltage Type AEC-Q200 872In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Polymer High Voltage Type AEC-Q200 261In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% Polymer High Voltage Type AEC-Q200 197In Stock
400Expected 24/11/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 80 VDC - 55 C + 125 C 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 50V ESR=36 166In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 135 C 36 mOhms 8 mm (0.315 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 16V ESR=37 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 6 mm (0.236 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 39uF 20% AEC-Q200 412In Stock
500Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 39uF 20% AEC-Q200 583In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 volts 39uF AEC-Q200 1.566In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 volts 39uF AEC-Q200 104In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 39UF 50V 20% 1.296In Stock
Min.: 1
Mult.: 1
: 1.000

Radial 39 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 11.5 mm (0.453 in) Ammo Pack