39 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 39UF 63V 20% 123In Stock
Min.: 1
Mult.: 1
: 500

Radial 39 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12.5 mm (0.492 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 39uF 20% Tol. 59In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 39uF 16 Volt 709In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 39uF 6X6 573In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 39uF 6X6 950In Stock
1.000Expected 11/02/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 37 mOhms 5.8 mm (0.228 in) 6.6 mm (0.26 in) 6.6 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 39uF 8X6.7 865In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 39uF 0606 20% Life=15K Hours ESR=24mOhms
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 39uF 45mohm 10x8mm OSCON
975Expected 13/05/2027
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 39 uF 20 % 25 VDC - 55 C + 125 C 45 mOhms 7.9 mm (0.311 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 39uF 20% ESR=30mOhms
1.926On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% AEC-Q200
2.492Expected 02/11/2026
Min.: 1
Mult.: 1

SMD/SMT 39 uF 20 % 80 VDC - 40 C + 125 C 35 mOhms 10.5 mm (0.413 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 50V 39uF 20% AEC-Q200
2.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 45 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 39uF 63 Volts 20% AEC-Q200
1.200Expected 03/08/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 105 C 29 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors
1.000Expected 28/09/2026
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 25V 39uF 10X7.7
966Expected 07/08/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 39 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 39uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 39uF 16V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms Reel
Vishay / BC Components Aluminium Organic Polymer Capacitors 39uF 16V 20% Non-Stocked Lead-Time 25 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C Reel
Panasonic Aluminium Organic Polymer Capacitors 16v 39uf 6.3x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C Reel
Panasonic Aluminium Organic Polymer Capacitors 16VDC, 39uF, 24mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16v 39uf 6.3x5.9mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 125 C Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 39uf 35volts 2.8A OS-CON Polymer Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 39uF ESR 70mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT 39 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 5.9 mm (0.232 in) Reel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 39uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 800

Radial 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 39uF 20% ESR=35mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 600
Mult.: 600
: 600

Radial 39 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 39uF 20% ESR=50mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 600

Radial 39 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 12.5 mm Ammo Pack