39 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 39uF 20% ESR=15mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 39uF 20% ESR=32mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 32 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 39uF 20% ESR=35mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.4 mm (0.488 in) 10.3 mm (0.406 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 39uF 20% ESR=30mOhms Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 39 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.3 mm (0.209 in) 5.3 mm (0.209 in) 5.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 6.000
Mult.: 1.000
: 1.000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm AEC-Q200 Reel
KEMET Aluminium Organic Polymer Capacitors 63V 39uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Radial 39 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 39uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
Radial 39 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 39uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 6.000
Mult.: 1.000
: 1.000
Radial 39 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9 mm (0.354 in) Ammo Pack
KEMET Tantalum Capacitors - Polymer 60V 39uF 10% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 39 uF 10 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 39uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 39 uF 20 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 39uF 20% 30mOhm 940mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 39 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 16v 39uf 6.3x6mm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 39 uF 20 % 16 VDC - 55 C + 125 C Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 39uf 35volts 2.8A OS-CON TH type Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 39 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7 mm (0.276 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 32volts 39uF ESR 30mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 1.000

Radial 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 7 mm (0.276 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% THT 930mA Halogen Free Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 200

Radial 39 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 39 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
Axial 39 uF 10 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 39uF 10% Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
Axial 39 uF 10 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

Axial 39 uF 10 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60volts 39uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20
No
Axial 39 uF 20 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 39uF 20% Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
No
Axial 39 uF 20 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 39uF 20% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1

Axial 39 uF 20 % 60 VDC - 55 C + 105 C 160 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 39uF 10% ESR=160mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 25
Mult.: 1
No
SMD/SMT 39 uF 10 % 60 VDC - 55 C + 105 C 160 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk