4200 uF Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 288In Stock
Min.: 1
Mult.: 1

4200 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 46 mOhms 49.3 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm 239In Stock
Min.: 1
Mult.: 1

4200 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 46 mOhms 43.6 A - 40 C + 125 C 35.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray