47 uF 2917 E Case Tantalum Capacitors - Polymer

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1.094In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 45 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 1.221In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm 509In Stock
Min.: 1
Mult.: 1
: 400

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm 286In Stock
1.500Expected 05/08/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 1.500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm Black Resin 491In Stock
Min.: 1
Mult.: 1
: 400

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin
1.981On Order
Min.: 1
Mult.: 1
Max.: 800
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=55mOhms 164.5uA 2917 20%
1.500Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.500

47 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 164.5 uA 4.1 mm + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=50mOhm Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=60Ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 400
Mult.: 400
: 400

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=60ohm Blk Resin Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel