47 uF Radial Aluminium Organic Polymer Capacitors

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.720In Stock
Min.: 1
Mult.: 1
Max.: 1.000

47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 47uF 20% THT Radial -55/+125C 409In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 35 mOhms 1.68 A - 55 C + 125 C 10 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 47uF 20% THT Radial -55/+125C 613In Stock
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.52 A - 55 C + 125 C 11.5 mm 8 mm Can WCAP-HTAH Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 2.766In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2.506In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4.744In Stock
Min.: 1
Mult.: 1
Max.: 1.000

47 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 68 mOhms 1.63 A - 55 C + 125 C 8 mm Can A759 Bulk
Nichicon Aluminium Organic Polymer Capacitors 47UF 50V 20% 5.760In Stock
Min.: 1
Mult.: 1
: 500

47 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 2.7 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 269In Stock
4.000Expected 16/10/2026
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hours 20 % 42 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1.855In Stock
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 47uF 20% AEC-Q200 2.633In Stock
Min.: 1
Mult.: 1

47 uF 10 VDC Radial 10.5 mm (0.413 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 47uF 20% THT Radial -55/+105C 998In Stock
Min.: 1
Mult.: 1
: 800

47 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.9 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1.428In Stock
Min.: 1
Mult.: 1
: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1.756In Stock
1.500Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.500

47 uF 25 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.04 Ohms 1.5 A - 55 C + 105 C 6.3 mm Can RPA Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can 1.924In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 50 VDC Radial 8 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.032 Ohms 2 A - 55 C + 105 C 8 mm Can RPA Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 2.981In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200 2.611In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 32 mOhms 2.4 A - 55 C + 125 C 8 mm Can ZT-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 2KHr ESR=40 mOhms 14.248In Stock
Min.: 1
Mult.: 1
Max.: 4.000

47 uF 25 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can A750 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 7.948In Stock
16.500Expected 22/09/2026
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 5000 Hours 20 % 25 mOhms 2.32 A - 55 C + 105 C 8 mm Can A755 Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms 2.538In Stock
5.000Expected 09/03/2027
Min.: 1
Mult.: 1
Max.: 2.000

47 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 2.163 A - 55 C + 125 C 8 mm Can A759 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 47uF 45mohm 8x7mm OSCON 413In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 1000 Hours 20 % 45 mOhms 598 mA - 55 C + 125 C 8 mm Can SEQP Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 3.244In Stock
Min.: 1
Mult.: 1
Max.: 500

47 uF 35 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 1000 Hours 20 % 27 mOhms 930 mA - 55 C + 125 C 6.3 mm Can SEK Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 264In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Taping 600In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 235In Stock
Min.: 1
Mult.: 1
Max.: 200

47 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 1.626In Stock
2.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack