5400 uF Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm 5In Stock
1.152Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 576

5400 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 43 mOhms 50 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1.152Expected 16/12/2026
Min.: 1
Mult.: 1
Max.: 576

5400 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 43 mOhms 45.6 A - 40 C + 125 C 43.7 mm 20.2 mm Vibration-Proof Can PHH227 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Axial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm Non-Stocked

5400 uF 35 VDC Axial 49 mm (1.929 in) Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 43 mOhms 45.6 A - 40 C + 125 C 20.2 mm Vibration-Proof Can PHA227 AEC-Q200 Tray