56 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 25V 20% Hybrid Polymer 1.885In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.2 mm (0.283 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% AEC-Q200 2.486In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 125 C 66 mOhms 10 mm Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 56uF 20% ESR=150Ohms Blk Resin 1.906In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 150 mOhms 7.3 mm 4.3 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 56uF 706uA Life5000Hrs ESR=33mOhms 20% +105C Can 4.958In Stock
Min.: 1
Mult.: 1
: 950

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 9 mm Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 2.213In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 1.665In Stock
18.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=100mOhms AEC-Q200 1.608In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 56uF 560uA Life5000Hrs ESR=38mOhms 20% +105C Can 945In Stock
8.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.000

Radial 56 uF 20 % 50 VDC - 55 C + 105 C 0.038 Ohms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 56uF 20% THT Radial -55/+125C 231In Stock
Min.: 1
Mult.: 1
: 600

Radial 56 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 56uF 20% SMT V-Chip -55/+125C 642In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 56uF 125C ESR=5mOhms AECQ 6.3x5.8mm 1.972In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 18 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25volts 56uF ESR 30mohm 3.761In Stock
10.724On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 2.734In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 56uF SMD 2KHr ESR=42 mOhms 16.319In Stock
11.000Expected 16/02/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 42 mOhms 5.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms 5.693In Stock
2.800Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 31 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms 5.786In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 125 C 34 mOhms 12.2 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 8 x 10mm Anti-Vibe AEC-Q200 1In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10 mm (0.394 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 375In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 870In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Cutting 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Lead Terminal Taping 1.000In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Cutting 400In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 56uF 20% Lead Terminal Taping 504In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 56 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 20volt 1.025In Stock
Min.: 1
Mult.: 1
: 3.500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 56uF 20% 7343-15 -55 / +105 ESR=70mOhms AEC-Q200 298In Stock
1.000Expected 23/02/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel