82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 276In Stock
1.000Expected 07/06/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON 30In Stock
4.000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 27mohm 3.718In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16v 82uf 8.3x6.9mn 460In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25volts 82uF ESR 28mohm 2.795In Stock
3.000Expected 10/06/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 82uf 25volts OS-CON Polymer 1.021In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35volts 82uF ESR 20mohm 1.453In Stock
24.800On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 4000mA 20mOhm 295In Stock
400Expected 01/07/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 89In Stock
4.400On Order
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200 851In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Hi Temp AEC-Q200 1.116In Stock
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Hi Rip AEC-Q200 54In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 225In Stock
3.000Expected 20/05/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 102In Stock
12.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200 137In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% Anti-Vibe AEC-Q200 33In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm (0.24 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 104In Stock
2.000Expected 12/08/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 61In Stock
1.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 9In Stock
1.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 25V 82uF 20% ESR=20mOhms 303In Stock
Min.: 1
Mult.: 1
: 800

Radial 82 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 82uF 20% ESR=25mOhms 528In Stock
Min.: 1
Mult.: 1
: 600

Radial 82 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 82uF 20% ESR=15mOhms 774In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 20V 82uF 20% ESR=20mOhms 87In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 20 VDC - 55 C + 105 C 20 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms 176In Stock
6.000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 2.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=27 mOhms 320In Stock
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel