82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 1.627In Stock
10.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 36 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 82uF SMD 2KHr ESR=38 mOhms AECQ200 6.951In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms 36In Stock
2.400Expected 13/11/2026
Min.: 1
Mult.: 1
Max.: 800
: 400

SMD/SMT 82 uF 20 % 50 VDC - 40 C + 125 C 13 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 Antivibration 138In Stock
3.000Expected 16/03/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.4 mm (0.409 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=25mOhms 420In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 8 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm 596In Stock
1.000Expected 25/03/2027
Min.: 1
Mult.: 1

Radial 82 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 6 mm (0.236 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 82uf 35volts 4.0A OS-CON TH type 112In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7 mm (0.276 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 191In Stock
1.200On Order
Min.: 1
Mult.: 1

Radial 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 82uF ESR 45mohm 345In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 82 uF 20 % 6.3 VDC - 55 C + 105 C 45 mOhms 6 mm (0.236 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Leaded 94In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 328In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 1.868In Stock
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 50 VDC - 40 C + 125 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 245In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 63 VDC - 40 C + 125 C 30 mOhms 9 mm (0.354 in) AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Anti-Vibe 933In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 707In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 490In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 1.913In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 5.8 mm (0.228 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200 1.968In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm Anti-Vibe AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 1.577In Stock
5.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 125 C 34 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 82uF SMD 2KHr ESR=29 mOhms 310In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 29 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 880In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 176In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 82uF AEC-Q200 897In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 6.3 VDC - 55 C + 105 C 23 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel