90 uF Tantalum Capacitors - Polymer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 75volt 25 ESR 320In Stock
Min.: 1
Mult.: 1
No
90 uF 75 VDC SMD/SMT 20 % 0303 25 mOhms 675 uA 8.9 mm - 55 C + 125 C 8089 T54 Bulk
Vishay / Sprague Tantalum Capacitors - Polymer 4-Stack 90uF 20% 63V 25mOhms 5In Stock
46Expected 17/07/2026
Min.: 1
Mult.: 1
No
90 uF 63 VDC SMD/SMT 20 % 3135 25 mOhms 567 uA 8.9 mm - 55 C + 125 C 8089 E4 Case T54 Bulk