1311 Tantalum Capacitors - Polymer

Results: 672
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4.868In Stock
Min.: 1
Mult.: 1
: 8.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 895In Stock
500Expected 24/04/2026
Min.: 1
Mult.: 1
: 100

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5V 220uF 20% 30mOhm 1400mA 4.648In Stock
Min.: 1
Mult.: 1
: 2.500

220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms AEC-Q200 4.150In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3.257In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=45mOhms 6.549In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4.532In Stock
Min.: 1
Mult.: 1
: 3.000

22 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 13.9 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3.384In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1311 70 mOhms 25 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=70mOhms AEC-Q200 3.177In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 138.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms 3.888In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1311 18 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms 1.911In Stock
Min.: 1
Mult.: 1
: 2.500

150 uF 6.3 VDC SMD/SMT 20 % 1311 200 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 3528 M Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 8.830In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 150uF 1311 20% ESR=35mOhm 3.368In Stock
Min.: 1
Mult.: 1
: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA 14.386In Stock
Min.: 1
Mult.: 1
: 2.500

150 uF 6.3 VDC SMD/SMT 20 % 1311 30 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 BIS Case TPS Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 12.054In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1311 40 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AECQ200 3.896In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 6.144In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AECQ200 3.829In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 50 VDC SMD/SMT 20 % 1311 150 mOhms 11 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 3528 20% ESR=150mOhms AECQ200 5.234In Stock
Min.: 1
Mult.: 1
: 2.000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% 90mOhms -55C/+125C 2.601In Stock
18.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 2.000

47 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 211In Stock
700Expected 20/08/2026
Min.: 1
Mult.: 1
: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 113In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms 435In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=25mOhms 464In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 5In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel