2815 Tantalum Capacitors - Polymer

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 20% 6.3V Case D ESR-25mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 207.9 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500

47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case D ESR-70mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2815 70 mOhms 75.2 uA 1.9 mm - 55 C + 125 C 7343 D Case T56 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 10 VDC SMD/SMT 20 % 2815 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 10 VDC SMD/SMT 20 % 2815 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 10 VDC SMD/SMT 20 % 2815 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 10 VDC SMD/SMT 20 % 2815 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 10 VDC SMD/SMT 20 % 2815 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 10V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 10 VDC SMD/SMT 20 % 2815 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 16V Case V ESR-50mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 16 VDC SMD/SMT 20 % 2815 50 mOhms 160 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel