3216 A Case Tantalum Capacitors - Polymer

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm 2.000Stock Available
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 156 20% 1206 ESR=300mOhm Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

15 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 336 20% 1206 ESR=300mOhm Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 13.2 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 686 20% 1206 ESR=250mOhm Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

68 uF 2.5 VDC SMD/SMT 20 % 1206 250 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 68uF 20% 1206 ESR =250mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2.000

68 uF 4 VDC SMD/SMT 20 % 1206 250 mOhms 27.2 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

10 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 4 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 200 Max. ESR Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 9.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 9.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 6.3 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

15 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 9.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 8.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 8.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 8.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 10 VDC SMD/SMT 20 % 1206 500 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 5.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4volts 20% A Case 300 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 13.2 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel