3528 B Case Tantalum Capacitors - Polymer

Results: 940
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm 2.323In Stock
Min.: 1
Mult.: 1
: 2.000

6.8 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 17 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% B Case 45 Max. ESR 1.954In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1411 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 3528 20% ESR=0.055Ohms AECQ2 1.939In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 2.5 VDC SMD/SMT 20 % 1311 500 kOhms 25 mA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=150mOhms AECQ200 2.639In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1311 150 mOhms 33 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm Black Resin 1.805In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 88 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm 2.718In Stock
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1.949In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 1.692In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm 2.284In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 11.8 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=35mOhms 1.900In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 68uF 1311 20% ESR=80mOhms 1.891In Stock
2.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.000

68 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 42.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2.742In Stock
Min.: 1
Mult.: 1
: 2.000

4.7 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms AECQ200 3.979In Stock
Min.: 1
Mult.: 1
: 2.000

2.2 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T55B225M050C0200
Vishay Tantalum Capacitors - Polymer T55B225M050C0200 1.870In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 3.342In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 16 VDC SMD/SMT 20 % 1210 100 mOhms 16 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay T55B105M063C0200
Vishay Tantalum Capacitors - Polymer T55B105M063C0200 1.533In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 6.3 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B106M035C0150
Vishay Tantalum Capacitors - Polymer T55B106M035C0150 1.668In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
Vishay T55B336M016C0070
Vishay Tantalum Capacitors - Polymer T55B336M016C0070 2.572In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 1411 70 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms 22In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 6 VDC SMD/SMT 20 % 1210 80 mOhms 28.2 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Min.: 1
Mult.: 1
: 2.000
No
33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1.616In Stock
Min.: 1
Mult.: 1
: 2.000
No
100 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 1.749In Stock
Min.: 1
Mult.: 1
: 2.000
No
100 uF 6.3 VDC SMD/SMT 20 % 1311 15 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 20% ESR=35mOhms 2.054In Stock
Min.: 1
Mult.: 1
: 2.000
No
47 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4VDC 33uF 1380 20% ESR=70mOhms AEC-Q200 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 13.2 uA 1.9 mm - 55 C + 150 C 3528 B Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2.071In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1411 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel