3528 Tantalum Capacitors - Polymer

Results: 1.207
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms 31.037In Stock
Min.: 1
Mult.: 1
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 64.557In Stock
Min.: 1
Mult.: 1
: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=45mOhms 4.865In Stock
Min.: 1
Mult.: 1
: 8.000

220 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms 20.300In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

470 uF 2.5 VDC SMD/SMT 20 % 1311 14 mOhms 117.5 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 1.302In Stock
Min.: 1
Mult.: 1
: 100

120 uF 6.3 VDC SMD/SMT 20 % 1311 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 22uF 2.7A ESR 90mOhm 3.619In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

22 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 35.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 16V 33UF 3.5x2.8x1.9mm 5.305In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

33 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 52.8 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm 1.686In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

220 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC 7.998In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC 3.966In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

33 uF 16 VDC SMD/SMT 20 % 1311 90 mOhms 158.4 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC 3.912In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 22uF 20% 1000mA 105degreeC 3.849In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

22 uF 20 VDC SMD/SMT 20 % 1311 90 mOhms 132 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 20V 33uF 20% 900mA 3.431In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

33 uF 20 VDC SMD/SMT 20 % 1411 100 mOhms 198 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 125degreeC 2.199In Stock
2.000Expected 18/05/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC 2.224In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% 3528-21 -55C / 105C ESR=9mOhms 4.774In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

330 uF 2.5 VDC SMD/SMT 20 % 1411 9 mOhms 82.5 uA 1.9 mm + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 220uF 20%, 6.3VDC SMD Polymer 35 mOhms 6.500In Stock
Min.: 1
Mult.: 1
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 138.6 uA 1.5 mm - 55 C + 105 C 3528 M Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% 3528 105C ESR= 30mOhms 6.000In Stock
Min.: 1
Mult.: 1
: 3.000

220 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 T Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 0.2 -55 +/- 105C ESR=25mOhms 5.940In Stock
Min.: 1
Mult.: 1
: 3.000

220 uF 4 VDC SMD/SMT 20 % 1311 25 mOhms 88 uA 1 mm - 55 C + 105 C 3528 K Case T527 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1.355In Stock
4.000Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3.970In Stock
Min.: 1
Mult.: 1
: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1.950In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 10V 47uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2.000In Stock
Min.: 1
Mult.: 1
: 2.000
No
100 uF SMD/SMT 20 % 1411 80 mOhms 30 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 68uF 20% B Case 4V 2.000In Stock
Min.: 1
Mult.: 1
: 2.000
No
68 uF SMD/SMT 20 % 1411 80 mOhms 28 uA 1.9 mm - 55 C + 125 C 3528 B Case DLA 04051 Reel, Cut Tape, MouseReel