TCN4477M016R0100E

KYOCERA AVX
581-TCN4477M016R010E
TCN4477M016R0100E

Mfr.:

Description:
Tantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
Rp62.927 Rp50.341.600

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
470 uF
16 VDC
SMD/SMT
20 %
2924
100 mOhms
752 uA
2 mm
- 55 C
+ 85 C
7361
4 Case
TCN Undertab
Reel
Brand: KYOCERA AVX
Dissipation Factor DF: 20 %
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.38 A
Factory Pack Quantity: 800
Subcategory: Capacitors
Width: 6.1 mm
Unit Weight: 830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99