5 mOhms Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=5mOhms 6.714In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms 6.410In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms 1.334In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 5m POSCAP 3.954In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 10% ESR=5mOhms 100In Stock
Min.: 1
Mult.: 1
: 100

SMD/SMT 470 uF 10 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 10% ESR=5mOhms 383In Stock
1.200On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 150 uF 10 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms 100In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=5 mOhms 501In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 2817 HRA Multi-Anode 5In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 470uF 0.2 239In Stock
2.000Expected 03/09/2026
Min.: 1
Mult.: 1

Radial 470 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 298In Stock
Min.: 1
Mult.: 1

Radial 470 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in)
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms CAP WITH CUT LEADS 184In Stock
Min.: 1
Mult.: 1
Radial 560 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in)
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 6.3V 20% Aluminum Capacitor 283In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 680uF Radial Leaded Low 30In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 12 mm (0.472 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 12In Stock
4.000Expected 17/11/2026
Min.: 1
Mult.: 1

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 989In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF 5Mohms 2.817In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2Volts 1000uF 0.2 1.968In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 2 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms 1.656In Stock
4.500Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms 3.588In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=5mOhms 500In Stock
500Expected 14/01/2027
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms 269In Stock
500Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms 1.237In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5 V 1000uF 2917 20% ESR=5mOhms 414In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=5mOhms 528In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel