7.7 mm Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 150uF 0608 20% Life=15K Hours
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

100 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 350 mOhms 1.7 A - 55 C + 125 C 6.3 mm HBO
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm HBV
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm HBW
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm HBW
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 6.3 mm HBW
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm HBW
Lelon Aluminium Organic Polymer Capacitors Elec. Capacitor Non-Stocked Lead-Time 10 Weeks
Min.: 1.000
Mult.: 1.000

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm HBW