Aluminium Organic Polymer Capacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 175In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 10 VDC SMD/SMT 5.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10VDC, 150uF, 30mOhm 480In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 10 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 3.02 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Os-Con SMD, SVPS Series 721In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10v 33uf 5x5.9mm 1.196In Stock
Min.: 1
Mult.: 1
Reel: 1.500

33 uF 10 VDC SMD/SMT Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C Can SVPS Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC, 22uF, 90mOhm 1.595In Stock
Min.: 1
Mult.: 1
Reel: 1.500

22 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 90 mOhms 1.06 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 20VDC, 22uF, 60mOhm 837In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22UF 6.3V ESR=200 1.192In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 6.3 VDC SMD/SMT 5.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors OS-CON, SVPS Series 589In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC, 100uF, 35mOhm
852Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 16 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 35 mOhms 2.67 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC, 47uF, 30mOhm
1.415Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

47 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10VDC, 15uF, 220mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 10 VDC SMD/SMT 5.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC, 39uF, 24mOhm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 16 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.46 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC, 82uF, 30mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 16 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 2.76 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 150uF, 22mOhm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 270uF, 22mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 4 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 33uF, 200mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

33 uF 4 VDC SMD/SMT 5.4 mm Aluminum Polymer Capacitors 5000 Hour 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 680uF, 20mOhm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

680 uF 4 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 20 mOhms 4.13 A - 55 C + 105 C 10 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC, 68uF, 30mOhm Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

68 uF 4 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPS Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors OS-CON, SVPS Series Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 6.3 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can SVPS Reel, Cut Tape, MouseReel