Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 820uF Tol 20% 10x10mm AEC-Q200 32In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x10mm AEC-Q200 59In Stock
Min.: 1
Mult.: 1

470 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 180uF Tol 20% 8x10mm AEC-Q200 113In Stock
Min.: 1
Mult.: 1

180 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2 A - 55 C + 125 C 8 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 390UF 35V ESR=35 36In Stock
Min.: 1
Mult.: 1
390 uF 35 VDC SMD/SMT 10 mm 11 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Can HXJ
Chemi-Con Aluminium Organic Polymer Capacitors 7In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 68UF 50V ESR=30 21In Stock
Min.: 1
Mult.: 1

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 432In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 8 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 150UF 35V ESR=22 38In Stock
Min.: 1
Mult.: 1

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 1.6 A - 55 C + 135 C 8 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 12In Stock
Min.: 1
Mult.: 1

22 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 135 C 8 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x10mm AEC-Q200 38In Stock
Min.: 1
Mult.: 1

150 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 2 A - 55 C + 125 C 10 mm Can HXJ AEC-Q200 Ammo Pack
Chemi-Con APXF2R5ARA221ME40G
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 220uF 20% Tol. 1.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 2.5 VDC SMD/SMT 3.9 mm Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % 12 mOhms 3.3 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con APXG160ARA561MJ80G
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol. 996In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.8 A - 55 C + 105 C 10 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con HHSE630ELL101MJC5S
Chemi-Con Aluminium Organic Polymer Capacitors 969In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 135 C 10 mm HSE AEC-Q200
Chemi-Con APSF2R5ELL162MH08S
Chemi-Con Aluminium Organic Polymer Capacitors 894In Stock
Min.: 1
Mult.: 1

1600 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSF
Chemi-Con HHXD160ARA151MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 764In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD160ARA470ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 1.099In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD AEC-Q200
Chemi-Con HHXD250ARA101MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 100UF 25V ESR=30 1.911In Stock
Min.: 1
Mult.: 1

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD
Chemi-Con HHXD250ARA330ME61G
Chemi-Con Aluminium Organic Polymer Capacitors 791In Stock
Min.: 1
Mult.: 1

33 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD AEC-Q200
Chemi-Con HHXD250ARA560MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 834In Stock
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD350ARA270MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 63In Stock
1.000Expected 23/07/2026
Min.: 1
Mult.: 1

27 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD
Chemi-Con HHXD350ARA470MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 1.750In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA100MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 187In Stock
1.000Expected 04/05/2026
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA150MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 297In Stock
Min.: 1
Mult.: 1

15 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA220MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 10In Stock
1.000Expected 25/03/2026
Min.: 1
Mult.: 1

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con HHXD500ARA330MF80G
Chemi-Con Aluminium Organic Polymer Capacitors 72In Stock
1.800Expected 24/06/2026
Min.: 1
Mult.: 1

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200