Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 25 Volt Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

100 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PS Reel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5volts 1500uF Non-Stocked
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5volts 680uF Non-Stocked
Min.: 2.000
Mult.: 2.000

680 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 2.5 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 18uF 35 Volt Non-Stocked
Min.: 2.000
Mult.: 1.000

18 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 34 mOhms 2.83 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4volts 560uF Non-Stocked
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 5 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2200uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1

2200 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 680uF 8X6 Non-Stocked
Min.: 1
Mult.: 1

680 uF 2.5 VDC Radial 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 560uF 6X8 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PSE Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 100uF 0.2 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

100 uF 16 VDC Radial 10.5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can PSF Reel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 330uF 0.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 13 mOhms 4.7 A - 55 C + 105 C 8 mm Can PSF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 330uF 0.2 Non-Stocked
Min.: 1
Mult.: 1

330 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1200 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 12 Ohms 5.4 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 15 mOhms - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
680 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
680 uF 20 VDC Radial 16 mm Aluminum Polymer Capacitors 20 % 10 mOhms 6.26 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
120 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
150 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG