Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
10 uF 25 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 65 mOhms 1.5 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

680 uF 2.5 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1500 uF 2.5 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
220 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 25 mOhms 2.5 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

560 uF 4 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
100 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 26 mOhms 2.45 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
120 uF 4 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 20 % 38 mOhms 1.71 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 30 mOhms 1.49 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.45 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 35 mOhms 1.38 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 20 % 40 mOhms 1.67 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
100 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 27 mOhms 2.4 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
120 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 27 mOhms 2.4 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
47 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 35 mOhms 1.38 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
68 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 27 mOhms 2.4 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
82 uF 6.3 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 20 % 40 mOhms 1.67 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
82 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 27 mOhms 2.4 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 47uF 5X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 550 mA - 55 C + 125 C 5 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 56uF 6X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 680 mA - 55 C + 125 C 6.3 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 120uF 5X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 650 mA - 55 C + 125 C 5 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 220uF 6X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 770 mA - 55 C + 125 C 6.3 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 8X7 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 960 mA - 55 C + 125 C 8 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 56uF 5X6 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 600 mA - 55 C + 125 C 5 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 16 Volt Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 500

220 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.45 A - 55 C + 105 C 10 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

1500 uF 2.5 VDC SMD/SMT 12 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8.3 mm 8 mm Can PXE Reel, Cut Tape, MouseReel