Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 270uF 0.2 1.000In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 330uF 0.2 1.899In Stock
Min.: 1
Mult.: 1

330 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 13 mOhms 4.7 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 368In Stock
1.000Expected 09/03/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 5.4 A - 55 C + 105 C 8 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 1.888In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2Volts 1000uF 0.2 1.968In Stock
Min.: 1
Mult.: 1

1000 uF 2 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 998In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 820uF 0.2 715In Stock
1.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1000uF 20% Tol. 589In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 1000uF 0.2 992In Stock
1.000Expected 28/05/2026
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1200uF 20% Tol. 1.823In Stock
Min.: 1
Mult.: 1

1200 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1500uF 20% Tol. 10In Stock
2.000Expected 08/04/2026
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 7.5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 3.635In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 470uF 0.2 1.121In Stock
3.000Expected 17/06/2026
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16V 560uF 20% Tol. 454In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 560uF 0.2 1.000In Stock
Min.: 1
Mult.: 1

560 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 820uF 0.2 781In Stock
Min.: 1
Mult.: 1

820 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 253In Stock
1.000Expected 28/05/2026
Min.: 1
Mult.: 1
1500 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 20 % 8 mOhms 7.5 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 858In Stock
Min.: 1
Mult.: 1
2700 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 365In Stock
1.000Expected 28/05/2026
Min.: 1
Mult.: 1
470 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 8 mOhms 5.4 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 966In Stock
Min.: 1
Mult.: 1
680 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 8 mOhms 6.1 A - 55 C + 105 C 8 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 680uF 0.2 1.559In Stock
Min.: 1
Mult.: 1

680 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. 177In Stock
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.77 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 390uF 0.2 473In Stock
Min.: 1
Mult.: 1

390 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 25V 82uF 20% Tol. 1.602In Stock
Min.: 1
Mult.: 1

82 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 712In Stock
1.000Expected 05/06/2026
Min.: 1
Mult.: 1
100 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG