Eaton Aluminium Organic Polymer Capacitors

Results: 51
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Series Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 150uF 405In Stock
Min.: 1
Mult.: 1
Reel: 450

150 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 17 mOhms 2 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 50V 180uF 405In Stock
Min.: 1
Mult.: 1
Reel: 450

180 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 17 mOhms 3.2 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 50V 22uF 1.064In Stock
Min.: 1
Mult.: 1
Reel: 1.200

22 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 750 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 47uF 2.906In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.25 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 50V 68uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.7 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 63V 10uF 1.026In Stock
Min.: 1
Mult.: 1
Reel: 1.200

10 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 120 mOhms 700 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 100uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 63V 120uF 405In Stock
Min.: 1
Mult.: 1
Reel: 450

120 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 19 mOhms 3 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 63V 150uF 605In Stock
Min.: 1
Mult.: 1
Reel: 200

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 15 mOhms 3.5 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 33uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.1 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 63V 47uF 360In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 32 mOhms 2.4 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 56uF 441In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 68uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 82uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 80V 22uF 450In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 45 mOhms 1.05 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 47uF 342In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 33 mOhms 1.36 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 56uF 365In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 33 mOhms 1.36 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 25V 100uF 748In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 25V 220uF 441In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 25V 47uF 1.035In Stock
Min.: 1
Mult.: 1
Reel: 1.200

47 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0810 35V 150uF 441In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1012 35V 470uF 45In Stock
2.250Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 450

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 35V 68uF 810In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1016 50V 220uF 180In Stock
Min.: 1
Mult.: 1
Reel: 200

22 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 80 mOhms 750 mA - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 50V 33uF 810In Stock
5.400Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 40 mOhms 1.1 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape