KEMET Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 5.973
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=25mOhms 245In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 47In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=7mOhms 574In Stock
Min.: 1
Mult.: 1
Reel: 1.000
No
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 680uF 20% Hybrid Polymer 4K Hrs AEC-Q200 2.368In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF 135C ESR=18mOhms Hybrid AEC-Q200 2.574In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 18 mOhms 10.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=15mOhms Hybrid AEC-Q200 2.087In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 15 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF 135C ESR=14mOhms Hybrid AEC-Q200 2.237In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 12.2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF 135C ESR=11mOhms Hybrid AEC-Q200 Anti-Vib 1.335In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 135 C 11 mOhms 16.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib 2.700In Stock
250Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 10 mOhms 16.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF ESR=8mOhms Hybrid AEC-Q200 Anti-Vib 2.750In Stock
250Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 16.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 8.670In Stock
Min.: 1
Mult.: 1
Radial 68 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 9 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 4.608In Stock
Min.: 1
Mult.: 1
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 11.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 3.922In Stock
Min.: 1
Mult.: 1
Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% ESR=20mOhms 125C AEC-Q200 3.990In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 3.988In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 11.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 220uF 20% ESR=13mOhms 125C AEC-Q200 2.438In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 63 VDC - 55 C + 125 C 13 mOhms 15.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 680uF 20% ESR=11mOhms 125C AEC-Q200 2.065In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 15.5 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 1.965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.930In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 11.5 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 625In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3009 Hrs ESR=15mOhms 1.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3006 Hrs ESR=12mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=3mOhms 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2.400In Stock
Min.: 1
Mult.: 1
Reel: 400

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 1000uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2.936In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms AEC-Q200 Reel, Cut Tape, MouseReel